ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole, Screw, 2.5A Current Rating, 2.5 A, 240V ac, 50 V dc

Bulk discount available

Subtotal (1 unit)*

£25.83

(exc. VAT)

£31.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£25.83
5 - 9£24.54
10 +£22.56

*price indicative

RS Stock No.:
210-2097
Mfr. Part No.:
3120-N551-H7T1-W14DR4-2.5A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

2.5A

Product Type

Thermal Circuit Breaker

Number of Poles

5

Series

3120-N

Range

3120-N

Width

25mm

Mount Type

Screw

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Height

52.4mm

Depth

42.6mm

Rated AC Voltage

240V ac

Standards/Approvals

EAC, REACH, VDE, RoHS, CSA, CCC, IEC

Breaking Capacity

2.5A

Rated DC Voltage

50V dc

COO (Country of Origin):
TN
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5mm x 22mm

Current rating: 2.5A

Extendable functionality through appliance inlet module

Standard actuator

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

Related links