Phoenix Contact, UM1-TM (12X10) Polycarbonate Marker Label for use with Terminal Block
- RS Stock No.:
- 859-6133
- Mfr. Part No.:
- 0830916
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£15.12
(exc. VAT)
£18.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15.12 | £1.512 |
*price indicative
- RS Stock No.:
- 859-6133
- Mfr. Part No.:
- 0830916
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM1-TM (12X10) | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM1-TM (12X10) | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Markers for marking terminal blocks from Weidmüller, Conta Clip, and Klemsan, 10-section, unmarked, can be marked with THERMOMARK CARD and BLUEMARK, color: white
Related links
- Phoenix Contact, UM1-TM Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TM (6X12) Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TM (8X12) Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TM (5X12) Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TM (6X10) Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TM (3.5X12) Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TMF (3.5X5) Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TMF (8X5) Polycarbonate Marker Label for use with Terminal Block
