Subtotal (1 box of 100 units)*
£65.13
(exc. VAT)
£78.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £65.13 | £0.651 |
*price indicative
- RS Stock No.:
- 858-4121
- Mfr. Part No.:
- 0810588
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Label | |
Series | GBS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Series GBS | ||
- COO (Country of Origin):
- PL
GBS Terminal Group Identification
Group naming tag, clicks into terminal centre for screw-in, spring cage and quick lock terminals
Order no.: 661-8868 mark with a 25 x 12 mm label, or manually with a B PEN (order no.: 101-2925), Zack strip on the base part
Order no.: 661-8862 label with 26 x 6 mm insert strips (order no.: 662-2978), Zack strip on the base part, length: 29 mm
Fire protection rating in accordance with UL 94 V2
Ambient temperature (operating) -40 → +100 °C
Content materials silicon and halogen-free
Order no.: 661-8868 mark with a 25 x 12 mm label, or manually with a B PEN (order no.: 101-2925), Zack strip on the base part
Order no.: 661-8862 label with 26 x 6 mm insert strips (order no.: 662-2978), Zack strip on the base part, length: 29 mm
Fire protection rating in accordance with UL 94 V2
Ambient temperature (operating) -40 → +100 °C
Content materials silicon and halogen-free
Phoenix Contact GBS Series Terminal Marker, Marker Label Accessory Type, Latching Mounting Type - 0810588
This terminal marker is designed for precise identification and marking in electrical applications. As a versatile marker label, it simplifies the process of labelling terminals, ensuring clarity in wiring systems. Its latching mounting type allows for secure attachment, making it an essential accessory for effective organisation in electrical setups.
Features & Benefits
• Secure latching mechanism prevents accidental dislodgement
• Designed for easy identification of terminals in electrical systems
• High-quality materials ensure durability and longevity
• Compatible with a variety of terminal types for versatility
• Streamlined design supports clear and concise labelling
• Enhances organisation for improved efficiency in installations
• Designed for easy identification of terminals in electrical systems
• High-quality materials ensure durability and longevity
• Compatible with a variety of terminal types for versatility
• Streamlined design supports clear and concise labelling
• Enhances organisation for improved efficiency in installations
Applications
• Used with various terminal blocks in industrial settings
• Ideal for enhancing organisation in control panels
• Suitable for identifying connections in electrical cabinets
• Employed in automation and machinery wiring setups
• Ideal for enhancing organisation in control panels
• Suitable for identifying connections in electrical cabinets
• Employed in automation and machinery wiring setups
How do I securely attach the marker in my system?
The latching design ensures a firm grip, allowing for reliable installation on compatible terminals without the risk of shifting during operation.
What type of markings can I apply to these labels?
These labels are specifically designed to accommodate permanent markings, ensuring that identifiers remain clear and legible over time.
Can the marker be removed and reused?
While the marker is designed for durability, removing it may compromise its latching ability
it is recommended primarily for single-use applications to ensure stability.
Terminal Marker
Related links
- Phoenix Contact, GBS Marker Label
- Phoenix Contact, GBS 3.5-25X3.5 Marker Label
- Phoenix Contact, GBS 3.5-25X12 Marker Label
- Phoenix Contact, UCT-TM Marker Label
- Phoenix Contact, BST 2.5 Marker Label
- Phoenix Contact, TMT2 (EX11)R Marker Label
- Phoenix Contact, UC-TMF4 Marker Label
- Phoenix Contact, ZB Marker Label