Phoenix Contact, UC-EMP (27X18) Terminal Block Marker

Subtotal (1 box of 10 units)*

£33.84

(exc. VAT)

£40.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£33.84£3.384

*price indicative

RS Stock No.:
855-0588
Mfr. Part No.:
0825445
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Block Marker

Series

UC-EMP (27X18)

COO (Country of Origin):
DE
Snap-in markers, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped into marker carrier, lettering field size: 27 x 18 mm, Number of individual labels: 8

The UC-EMP ... device markers are ideal for fitting into existing CARRIER-EMP ... label frames

The UC-EMP ... UniCard labeling range includes markers for all applications

The format automatically ensures printing with a high degree of positioning accuracy

The sheets provide space for including function texts

Related links