Phoenix Contact, WS UT 6 Polyamide Warning Cover for use with UT Terminal Block

Subtotal (1 pack of 10 units)*

£8.51

(exc. VAT)

£10.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.851£8.51

*price indicative

RS Stock No.:
804-3377
Mfr. Part No.:
3047345
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Warning Cover

Product Type

Cover

For Use With

UT Terminal Block

Series

WS UT 6

Colour

Yellow, Black

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL

Warning Labels WS UT


Warning labels are to used cover and identification of grid connections.

Warning sign for UT terminal blocks, series CLIPLINE complete

Free from silicone and halogen

CLIPLINE complete accessories


Standards

DIN EN 61010-1 (VDE 0411-1)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy