Phoenix Contact, ZB5.LGS : 201 - 210 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.786£7.86

*price indicative

RS Stock No.:
804-1501
Mfr. Part No.:
1050017:0201
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Zack Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB5.LGS : 201 - 210

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Zack Marker Strip


The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves

zack marker strip

Various colours available for easy indication in your application

Labeled and unlabeled versions available

Can be labeled with: Plotter

Can be mounting by simply snapping into flat marker groove

Marker Strips


Related links