Phoenix Contact, ZB5.LGS : 121 - 130 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 804-1488
- Mfr. Part No.:
- 1050017:0121
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 152 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.78 |
*price indicative
- RS Stock No.:
- 804-1488
- Mfr. Part No.:
- 1050017:0121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Series | ZB5.LGS : 121 - 130 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5.LGS : 121 - 130 | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZB5.LGS 121 - 130 Series Zack Strip, Latch Mount - 1050017:0121
This Zack Strip is a marker strip designed specifically for terminal block applications. Featuring a 10-section design, it is horisontally labelled with consecutive numbers from 121 to 130, improving identification in wiring systems. The marker strip is ideal for terminal blocks with a width of 5.2mm and uses a latching mounting type for secure installation.
Features & Benefits
• High-quality white PA material ensures durability and clarity
• UV resistance enhances longevity in diverse environmental conditions
• Accurate printing of numbers 121 to 130 aids in efficient identification
• Latching mounting guarantees a secure fit on terminal blocks
• Suitable for ambient temperatures ranging from -40°C to 100°C
• Free from silicone and halogen, making it environmentally friendly
• UV resistance enhances longevity in diverse environmental conditions
• Accurate printing of numbers 121 to 130 aids in efficient identification
• Latching mounting guarantees a secure fit on terminal blocks
• Suitable for ambient temperatures ranging from -40°C to 100°C
• Free from silicone and halogen, making it environmentally friendly
Applications
• Used with Phoenix Contact's terminal blocks for effective identification
• Ideal for industrial environments requiring reliable wiring solutions
• Applied in automation systems for enhanced electrical organisation
• Essential for projects that demand high-performance marker solutions
• Ideal for industrial environments requiring reliable wiring solutions
• Applied in automation systems for enhanced electrical organisation
• Essential for projects that demand high-performance marker solutions
What are the benefits of using this marker strip for wiring identification?
Using this marker strip simplifies the identification process through its clear numbering system, allowing for quick reference and reducing the likelihood of errors in complex wiring setups.
How does the latching mounting type benefit installation and maintenance?
The latching mounting type securely attaches the strip, preventing movement during operation, which facilitates easy maintenance and replacement without disrupting the wiring setup.
What temperature range can this product withstand during operation?
The marker strip is capable of functioning effectively within an ambient temperature range from -40°C to 100°C, ensuring reliability in various industrial conditions.
Is this product safe for use in environments sensitive to silicone and halogen?
Yes, the marker strip is specifically designed to be free from silicone and halogen, making it suitable for use in sensitive applications where these substances are a concern.
Marker Strips
Related links
- Phoenix Contact, ZB6.LGS : 121 - 130 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR : 121 - 130 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB5.LGS :01 -10 Series Marker Strip for Use with DIN Rail Terminal Blocks
- Phoenix Contact, ZB5.LGS : 311 - 320 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 321 - 330 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 331 - 340 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS :81 -90 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS :31 -40 Zack Marker Strip for use with for use with Terminal Blocks