Phoenix Contact, LGS:FORTL.ZAHLEN 61-70, ZB 5 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 804-1466
- Mfr. Part No.:
- 1050017:0061
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
- Plus 183 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.78 |
*price indicative
- RS Stock No.:
- 804-1466
- Mfr. Part No.:
- 1050017:0061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Series | LGS:FORTL.ZAHLEN 61-70, ZB 5 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series LGS:FORTL.ZAHLEN 61-70, ZB 5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZB 5,LGS:FORTL.ZAHLEN 61-70 Series Zack Strip, For Use With Terminal Block, Latching Mount - 1050017:0061
This zack strip serves as a crucial marking tool for terminal blocks, measuring 5mm in width. It consists of ten horisontally labelled sections, clearly numbered from 61 to 70. This latching accessory is well-suited for automation and electrical applications, facilitating efficient labelling in control panels.
Features & Benefits
• Clear labelling for easy terminal block identification
• Durable construction using high-quality PA material
• Latching mounting type ensures secure placement
• UV resistance for extended visibility
• Operating temperature range of -40 to 100°C
• Lightweight design to assist with logistics and installation
• Durable construction using high-quality PA material
• Latching mounting type ensures secure placement
• UV resistance for extended visibility
• Operating temperature range of -40 to 100°C
• Lightweight design to assist with logistics and installation
Applications
• Ideal for various terminal block configurations
• Useful for precise labelling in control panels
• Enhances organisation within electrical cabinets
• Simplifies identification during maintenance
• Commonly used in industrial environments
• Useful for precise labelling in control panels
• Enhances organisation within electrical cabinets
• Simplifies identification during maintenance
• Commonly used in industrial environments
Can it withstand extreme temperatures?
Yes, it operates effectively within the range of -40°C to 100°C.
Will it adhere securely to the terminal blocks?
Yes, it features a latching mounting type for a secure fit.
Is it resistant to UV light exposure?
Yes, it is designed to be UV resistant for durability.
Is this product compliant with international standards?
Yes, it meets standards like DIN 30646 and UL 94 V2.
Marker Strips
Related links
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:61-70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 61-70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks