Phoenix Contact, ZBF5.LGS:51-60 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 804-1046
- Mfr. Part No.:
- 0808671:0051
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.74
(exc. VAT)
£0.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 483 unit(s) ready to ship
- Plus 723 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.74 |
*price indicative
- RS Stock No.:
- 804-1046
- Mfr. Part No.:
- 0808671:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Series | ZBF5.LGS:51-60 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF5.LGS:51-60 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Phoenix Contact ZBF5.LGS:51-60 Series Zack Strip, For Use With Terminal Block - 0808671:0051
This Zack Strip is a marker strip designed for precise terminal block identification. Featuring ten sections, it is horisontally labelled with consecutive numbers from 51 to 60. Constructed from high-quality PA material, it ensures reliability in electrical applications, specifically for terminal blocks with a width of 5mm.
Features & Benefits
• Designed for use with terminal blocks ensuring compatibility
• Latching mounting type provides secure installation
• UV resistance enhances durability in diverse environments
• Markings are wipe-resistant for longevity and clarity
• Compact size allows easy integration within setups
• Halogen-free and silicone-free components promote safety
• Latching mounting type provides secure installation
• UV resistance enhances durability in diverse environments
• Markings are wipe-resistant for longevity and clarity
• Compact size allows easy integration within setups
• Halogen-free and silicone-free components promote safety
Applications
• Used for precise identification on terminal blocks
• Ideal for industrial control systems requiring clear labelling
• Suitable for automation systems needing reliable markers
• Effective in electrical components accessories for maintenance
• Utilised in environments with varying temperature conditions
• Ideal for industrial control systems requiring clear labelling
• Suitable for automation systems needing reliable markers
• Effective in electrical components accessories for maintenance
• Utilised in environments with varying temperature conditions
How does the mounting type enhance this marker strip's usability?
The latching mounting type secures the strip firmly in place, preventing movement and ensuring that the markings remain visible during operation. This is particularly beneficial in dynamic industrial settings where equipment vibration might occur.
What are the temperature and humidity tolerances for this strip?
It operates effectively between -40°C and 100°C, with recommended storage conditions of 23°C and 50% humidity, making it suitable for a wide range of environments without compromising performance.
Can I use this strip outdoors?
Yes, the UV resistance of the material allows it to withstand outdoor conditions, making it a reliable choice for applications exposed to sunlight.
Marker Strips
Related links
- Phoenix Contact, ZB5.LGS :51 -60 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :51 -60 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:21-30 Zack Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:101- 110 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:61-70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:31-40 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:71-80 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:91- 100 Marker Strip for use with for use with Terminal Blocks