Phoenix Contact, ZB 3.5.LGS:FORTL.ZAHLEN 1-10 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.786£7.86

*price indicative

RS Stock No.:
804-0949
Mfr. Part No.:
0801404:0001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Zack Strip

For Use With

Terminal Block

Series

ZB 3.5.LGS:FORTL.ZAHLEN 1-10

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB 3.5.LGSFORTL.ZAHLEN 1-10 Series Marker Strip, Marker Strip, For Use With Terminal Block - 0801404:0001


This marker strip is designed for use with terminal blocks, providing clear identification and organisation. The Zack strip features ten consecutive numbers from 1 to 10 and is crafted to accommodate a terminal block width of 3.5mm. Known for its latching mounting type, this product ensures secure positioning within industrial electrical applications.

Features & Benefits


• Clearly numbered labels improve terminal identification

• Latching design ensures stability during operation

• Constructed from durable PA material for longevity

• Suitable for ambient temperatures from -40°C to 100°C

• UV resistance safeguards against environmental degradation

• Lightweight design facilitates easy installation and handling

Applications


• Used with terminal blocks in automation projects

• Appropriate for labelling in electrical distribution units

• Ideal for organising wiring in panel-building tasks

• Suitable for use in various mechanical equipment assemblies

What is the maximum operational temperature of this marker strip?


The marker strip can operate effectively in temperatures ranging from -40°C to 100°C, making it suitable for diverse environments.

How does the latching design enhance its usability?


The latching design provides a secure fit that prevents shifting or displacement during use, ensuring accurate terminal identification under operational conditions.

What materials are used in the production of this product?


The strip is made from polyamide (PA), which is known for its strong resistance to wear and environmental factors, enhancing its durability and functionality.

Is the marker strip resistant to UV exposure?


Yes, this product is designed with UV resistance to prevent degradation when exposed to sunlight, ensuring longevity in outdoor applications.

How is the strip's labelling printed, and is it durable?


The strip features high-quality printing of numbers 1 to 10, designed to withstand wipe resistance according to relevant standards, ensuring clarity over time.

Related links