Phoenix Contact, UCT-TM 12 Terminal Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8781
- Mfr. Part No.:
- 0829144
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.41
(exc. VAT)
£7.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.41 |
*price indicative
- RS Stock No.:
- 803-8781
- Mfr. Part No.:
- 0829144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Modular Terminal Block | |
Series | UCT-TM 12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Modular Terminal Block | ||
Series UCT-TM 12 | ||
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact, UCT-TM 6 Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 5 Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 3.5 Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 12 RD Marker Label
- Phoenix Contact, UCT-TM 12 VT Marker Label
- Phoenix Contact, UCT-TM 12 OG Marker Label
- Phoenix Contact, UCT-TM 12 GN Marker Label
- Phoenix Contact, UCT-TM 12 YE Marker Label