Phoenix Contact, UCT-TMF 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8680
- Mfr. Part No.:
- 0828746
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£57.97
(exc. VAT)
£69.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £5.797 | £57.97 |
*price indicative
- RS Stock No.:
- 803-8680
- Mfr. Part No.:
- 0828746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Modular Terminal Block | |
| Series | UCT-TMF 6 | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Modular Terminal Block | ||
Series UCT-TMF 6 | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Marker, Pack of 10, PC Material - UCT-TMF 6 - 0828746
Want to make your mark on industrial components? Label them with ease using these terminal markers from Phoenix Contact. For ease of assembly, they're accurately sized for use with terminal blocks that are 6.2mm wide. Their PC construction makes them resistant to impact and wear, so you can rely on long-term performance in harsh conditions.
Customising these markers is a breeze using a printer from the THERMOMARK, BLUEMARK or TOPMARK series. The white background means that various ink colours stand out, making your labels easy to read at a glance. Installation is a snap, as all you need to do is to press each marker into place on a terminal block.
• Wide operating temperature range between -40°C and +120°C for use in demanding environments
• Compliance with ISO 4892-2:2013-03 standards for resistance to UV light
• Flammability rating of UL 94 V0 means burning stops in 10 seconds or less for safety in the event of a fire
• Compact dimensions of 5 (L) x 5.6 (W) x 1.64mm (H) to take up minimal space in your setup
Related links
- Phoenix Contact, UCT-TMF 6 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 6 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 4 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT1-TMF 6 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 6 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TMF 8 Polycarbonate Terminal Marker for use with Modular Terminal Block
