Phoenix Contact, UCT-TM 5 Terminal Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8662
- Distrelec Article No.:
- 304-02-001
- Mfr. Part No.:
- 0828734
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£61.90
(exc. VAT)
£74.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £6.19 | £61.90 |
*price indicative
- RS Stock No.:
- 803-8662
- Distrelec Article No.:
- 304-02-001
- Mfr. Part No.:
- 0828734
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Modular Terminal Block | |
Series | UCT-TM 5 | |
Mounting Type | Snapped | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Modular Terminal Block | ||
Series UCT-TM 5 | ||
Mounting Type Snapped | ||
- COO (Country of Origin):
- PL
Phoenix Contact Marker, 14.3g Weight, Pack of 10 - UCT-TM 5 - 0828734
Want a fast way to get your wired terminals clearly organised and identified? Pick up this pack of markers from Phoenix Contact to label your devices in two ticks. It's tailor-made for kitting out modular terminal blocks with neat notations, so you can tell which cable does what.
The printable surface has been wipe-tested to make sure inscriptions stand up to cleaning without getting rubbed away. As the labels are designed to withstand industrial chemicals and contaminants, you can trust them to do the job in contaminated settings. They're also built to resist exposure to salt, sulphur dioxide, scratches, varnishes and paint, making them suitable for challenging workplaces.
These versatile markers are compatible with inkjet or thermal printing technology. The sheets are ideal for use with Phoenix Contact's label printer (240-1059) for rapid results.
The printable surface has been wipe-tested to make sure inscriptions stand up to cleaning without getting rubbed away. As the labels are designed to withstand industrial chemicals and contaminants, you can trust them to do the job in contaminated settings. They're also built to resist exposure to salt, sulphur dioxide, scratches, varnishes and paint, making them suitable for challenging workplaces.
These versatile markers are compatible with inkjet or thermal printing technology. The sheets are ideal for use with Phoenix Contact's label printer (240-1059) for rapid results.
Features & Benefits
• UL 94-V0 rating means it self-extinguishes in under 10 seconds to prevent the spread of fire
• Useable in extreme environments, thanks to its broad operating temperature range between -40°C and +120°C
• 720 labels in a pack of 10 sheets to get you stocked up for small and large labelling tasks
• Resistant to UV, for indoor or outdoor applications
• Useable in extreme environments, thanks to its broad operating temperature range between -40°C and +120°C
• 720 labels in a pack of 10 sheets to get you stocked up for small and large labelling tasks
• Resistant to UV, for indoor or outdoor applications
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact, UCT-TM 5 RD Marker Label
- Phoenix Contact, UCT-TM 5 GN Marker Label
- Phoenix Contact, UCT-TM 5 BU Marker Label
- Phoenix Contact, UCT-TM 5 VT Marker Label
- Phoenix Contact, UCT-TM 5 OG Marker Label
- Phoenix Contact, UCT-TM 6 Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 3.5 Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-TM 12 Terminal Marker for use with Modular Terminal Block