Phoenix Contact, ZB5.LGS :41 -50 Zack Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 742-7301
- Mfr. Part No.:
- 1050017:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 390 unit(s) ready to ship
- Plus 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.777 | £7.77 |
*price indicative
- RS Stock No.:
- 742-7301
- Mfr. Part No.:
- 1050017:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Zack Marker Strip | |
For Use With | Terminal Block | |
Series | ZB5.LGS :41 -50 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5.LGS :41 -50 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZB5.LGS :41 -50 Series Marker Strip, For Use With Terminal Block, Latching Mount - 1050017:0041
This marker strip is a vital accessory that enhances wiring identification and organisation in terminal block applications, promoting clarity and reducing the chances of miswiring. Its innovative latching mechanism ensures secure mounting, making it a dependable option for professionals in the electrical and automation sectors.
Features & Benefits
• Streamlined installation on terminal blocks enhances efficiency
• Latching design ensures secure attachment
• Facilitates clear wiring identification for improved management
• Durable construction promises long-lasting performance
• Latching design ensures secure attachment
• Facilitates clear wiring identification for improved management
• Durable construction promises long-lasting performance
Applications
• Utilised with terminal blocks for clear labelling
• Ideal for situations requiring precise wiring identification
• Suitable for electrical panels in automation systems
• Employed in machinery where marking clarity is crucial
• Well-suited for control cabinets and distribution boards
• Ideal for situations requiring precise wiring identification
• Suitable for electrical panels in automation systems
• Employed in machinery where marking clarity is crucial
• Well-suited for control cabinets and distribution boards
What are the installation requirements for this accessory?
The accessory easily secures onto terminal blocks without special tools.
Can the marker strip be reused once removed?
While it may be removable, reusing it may impact its latching capacity.
What type of terminal blocks is it compatible with?
Its specifically designed for various terminal blocks within the series.
Marker Strips
Related links
- Phoenix Contact, ZB5.LGS :31 -40 Zack Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB5.LGS :01 -10 Series Marker Strip for Use with DIN Rail Terminal Blocks
- Phoenix Contact, ZB5.LGS : 221 - 230 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 101 - 110 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 311 - 320 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 321 - 330 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 331 - 340 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.LGS : 241 - 250 Marker Strip for use with for use with Terminal Blocks