Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3079
- Mfr. Part No.:
- 0801405:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.777 | £7.77 |
*price indicative
- RS Stock No.:
- 284-3079
- Mfr. Part No.:
- 0801405:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Series | ZB | |
Mounting Type | Snap Pin Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Mounting Type Snap Pin Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10 section strip vertically labelled with the consecutive numbers 11 through 20. The markers are white and designed for use with terminal blocks that have a width of 3.5 mm. The mounting type for this marker strip is snapped, indicating that it can be securely attached by snapping it onto the terminal block. This provides an efficient and secure solution for labelling in electrical or terminal block applications.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 5 LGS Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Labeled Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with Terminal Blocks
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle