Phoenix Contact, UW 16-F Flange Cover for use with for use with Terminal Blocks
- RS Stock No.:
- 284-1449
- Mfr. Part No.:
- 3074538
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£15.30
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.612 | £15.30 |
*price indicative
- RS Stock No.:
- 284-1449
- Mfr. Part No.:
- 3074538
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Flange Cover | |
For Use With | Terminal Block | |
Series | UW 16-F | |
Mounting Type | Flange Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flange Cover | ||
For Use With Terminal Block | ||
Series UW 16-F | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact flange features insulation made from polyamide.
It is grey in color
Rohs compliant
Rohs compliant
Related links
- Phoenix Contact, UW 10-F Flange Cover for use with for use with Terminal Blocks
- Phoenix Contact, UW 4-F Flange Cover for use with for use with Terminal Blocks
- Phoenix Contact, UW 25-F Flange Cover for use with for use with Terminal Blocks
- Phoenix Contact, UWV 16-F Flange Cover for use with for use with Terminal Blocks
- Phoenix Contact UW 16-POT Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UW 16-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UW 16/S Series Panel Feed Through Terminal Plug 12.1mm Pitch 1-Row, Push In
- Phoenix Contact UW 16 Series Panel Feed Through Terminal Plug 12mm Pitch 1-Row, Push In