Phoenix Contact, 5), UC-EMLP (27X12 Device Marking
- RS Stock No.:
- 269-7834
- Mfr. Part No.:
- 0825469
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£40.70
(exc. VAT)
£48.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £4.07 | £40.70 |
*price indicative
- RS Stock No.:
- 269-7834
- Mfr. Part No.:
- 0825469
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marking | |
Series | 5), UC-EMLP (27X12 | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marking | ||
Series 5), UC-EMLP (27X12 | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plastic label marker which are supplied in uniform sheets, can be labelled quickly and easily using the BLUEMARK LED. UniCard marking range includes self adhesive device markers with good adhesive properties. The markers have lettering field size 27 x 12.5 mm of total 8 individual labels, can be labelled with blue mark id color, blue mark id, blue mark led, plot mark, cms-p1-plotter.
White color
Silicone free
Halogen free
Wipe resistance
UV resistant
Silicone free
Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact, UC-EMLP (17X15) Device Marking
- Phoenix Contact, UC-EMLP (27X18) SR Device Marking
- Phoenix Contact, UC-EMLP (11X9) Device Marking
- Phoenix Contact, UC-EMLP (100X60) Device Marking
- Phoenix Contact 5)R SR 12.5 m Length, 27 mm Width
- Phoenix Contact EMT (31X12 Device Marking for use with Siemens ET 200SP Controllers
- Phoenix Contact, EMLP (45X15)R Device Marking
- Phoenix Contact, EMLP (13X9) R Device Marking