Phoenix Contact, EMLP-AL (100X60) EMLP-AL (100X60) for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR
- RS Stock No.:
- 248-2223
- Mfr. Part No.:
- 0830515
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£144.27
(exc. VAT)
£173.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
15 + | £9.618 | £144.27 |
*price indicative
- RS Stock No.:
- 248-2223
- Mfr. Part No.:
- 0830515
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | EMLP-AL (100X60) | |
For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | |
Series | EMLP-AL (100X60) | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type EMLP-AL (100X60) | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | ||
Series EMLP-AL (100X60) | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker can be marked quickly, easily, and inexpensively with the BLUEMARK CLED.
Color aluminium Color
Components free from silicone, halogen, and cadmium
Material aluminium
Number of individual labels 1
Number of individual labels per row 1
Mounting type adhesive
Components free from silicone, halogen, and cadmium
Material aluminium
Number of individual labels 1
Number of individual labels per row 1
Mounting type adhesive
Related links
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact 5) BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK