Phoenix Contact, LGS:UNGERADE ZAHLEN 1-19, ZBF 5 Zack Marker Strip Flat for use with Terminal Block Width 5 mm
- RS Stock No.:
- 248-2171
- Mfr. Part No.:
- 0810863:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
- Plus 999,999,830 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.733 | £7.33 |
*price indicative
- RS Stock No.:
- 248-2171
- Mfr. Part No.:
- 0810863:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Zack Marker Strip Flat | |
For Use With | Terminal Block Width 5 mm | |
Series | LGS:UNGERADE ZAHLEN 1-19, ZBF 5 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip Flat | ||
For Use With Terminal Block Width 5 mm | ||
Series LGS:UNGERADE ZAHLEN 1-19, ZBF 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's zack marker strip flat is horizontally labelled with the consecutive odd numbers 1 to 19.
Temperature range -40 °C to 100 °C
Colour white
Colour white
Related links
- Phoenix Contact ZBF 5 Zack Marker Strip Flat for use with Terminal Block Width 5 mm
- Phoenix Contact ZBF 5 Zack Marker Strip Flat for use with Terminal Block Width 5 mm
- Phoenix Contact LGS:FORTL.ZAHLEN 1-10, ZBF 3 Zack Marker Strip for use with Terminal Block Width 3.5 mm
- Phoenix Contact ZB 5 Zack Marker Strip for use with Terminal Block Width 5.2 mm
- Phoenix Contact ZB 6 Zack Marker Strip for use with Terminal Block Width 6.2 mm
- Phoenix Contact SK 5/3 Marker Card for use with Terminal Block Width 5 mm
- Phoenix Contact LGS:FORTL.ZAHLEN 11-20, ZBF 3 Zack Marker Strip Flat for use with Terminal Block Width 3.5 mm
- Phoenix Contact, ZBF 5/WH-100:UNBEDRUCKT Zack Strip