Phoenix Contact, UCT-EM (20X9) Snap-in Markers for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK
- RS Stock No.:
- 248-2158
- Mfr. Part No.:
- 0801471
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 999,999,930 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £7.561 | £75.61 |
*price indicative
- RS Stock No.:
- 248-2158
- Mfr. Part No.:
- 0801471
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Snap-in Markers | |
For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO | |
Series | UCT-EM (20X9) | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Snap-in Markers | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO | ||
Series UCT-EM (20X9) | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's snap-in marker sheet is white in colour and can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0 and THERMOMARK CARD.
Mounting type snapped
Number of individual labels 24
Number of individual labels per row 6
Number of individual labels 24
Number of individual labels per row 6
Related links
- Phoenix Contact BLUEMARK ID THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,