Phoenix Contact, STP 5-2 Double Marker Carrier for use with UC-TM 5, ZB 5 or UC-TMF 5, ZBF 5
- RS Stock No.:
- 248-2150
- Mfr. Part No.:
- 0800967
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£62.40
(exc. VAT)
£74.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 300 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.624 | £62.40 |
*price indicative
- RS Stock No.:
- 248-2150
- Mfr. Part No.:
- 0800967
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Double Marker Carrier | |
For Use With | UC-TM 5, ZB 5 or UC-TMF 5, ZBF 5 | |
Series | STP 5-2 | |
Mounting Type | Plug-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Double Marker Carrier | ||
For Use With UC-TM 5, ZB 5 or UC-TMF 5, ZBF 5 | ||
Series STP 5-2 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's double marker carrier is grey in colour.
Length 24.9 mm
Width 5 mm
Height 28.6 mm
Width 5 mm
Height 28.6 mm
Related links
- Phoenix Contact, STP 5-2-ZB Marker Carrier
- Phoenix Contact, STP 5-3 Marker Carrier
- Phoenix Contact TMT UCT-TM
- Phoenix Contact, UC-TMF 5(5X7) Marker Label
- Phoenix Contact, UC-TMF 5 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, STP 4-2-ZB Marker Carrier
- Phoenix Contact, STP 4-2 Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, STP 3.5-3 Marker Carrier