Phoenix Contact, SKS 14-D Shield Connection Clamp for use with Conductive Mounting Plates

Subtotal (1 pack of 10 units)*

£55.75

(exc. VAT)

£66.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 999,999,940 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.575£55.75

*price indicative

RS Stock No.:
241-6178
Mfr. Part No.:
3240214
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Shield Connection Clamp

For Use With

Conductive Mounting Plates

Series

SKS 14-D

Mounting Type

Screw

Wire Size

10 → 8 AWG

COO (Country of Origin):
DE

Phoenix Contact SKS 14-D Series Clamp, 10 to 8AWG Wire size, Shield Connection Clamp Type - 3240214


This shield connection clamp belongs to the SKS 14-D series and is specifically designed for use with conductive mounting plates. The clamp features a screw mounting type, ensuring a secure and stable connection. It accommodates wire sizes ranging from 10 AWG to 8 AWG, providing versatility in various electrical applications.

Features & Benefits


• Designed for securing shields directly to conductive mounting plates
• Compatible with cable diameters from 3mm to 14mm
• Supports three mounting types: DIN rails, busbars, and direct attachment
• Allows for easy installation of heavy-duty wire connections
• Provides reliable spring-cage connection for solid and flexible conductors
• User-friendly design that simplifies wiring processes in industrial settings

Applications


• Ideal for connecting cable shields in electrical installations
• Utilised in automation and control systems for secure shielding
• Can be employed in environments requiring stringent electromagnetic compatibility
• Suitable for use in potentially explosive areas without certification

What mounting options are available for this clamp?


It supports three mounting options: on NS 35 DIN rails, on busbars, or directly onto conductive mounting plates, providing flexibility for various installations.

What is the maximum cable diameter the clamp can accommodate?


The clamp can accommodate cable diameters ranging from 3mm to 14mm, making it versatile for different applications.

How does the spring-cage connection improve reliability?


The spring-cage connection ensures a secure grip on both solid and flexible conductors, reducing the risk of loose connections.

Can it be used in environments with explosive risks?


Yes, it can be used in potentially explosive areas, as it does not require specific certification or marking for shield connections.

What conductor sizes does the clamp support?


It supports solid and flexible conductor cross-sections ranging from 4 mm² up to 13.5 mm², as well as 10 AWG to 6 AWG sizes.

Related links