Phoenix Contact, SKS 8 Shield Connection Clamp for use with Shield To Busbars

Subtotal (1 pack of 10 units)*

£43.43

(exc. VAT)

£52.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 999,999,960 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.343£43.43

*price indicative

RS Stock No.:
241-6175
Mfr. Part No.:
3240210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Shield Connection Clamp

For Use With

Shield To Busbars

Series

SKS 8

COO (Country of Origin):
DE
The Phoenix Contact's shield connection terminal block is for applying the shield to busbars. Three different mounting types supported on NS 35 DIN rails, on busbars or directly on conductive mounting plates.

Number of rows 1
Number of connections 1
Cable diameter 3 mm to 8 mm
Colour silver
Length 18 mm
Width 12.4 mm
Height 26 mm

Related links