Phoenix Contact, PZ/4 Strain relief

Subtotal (1 pack of 50 units)*

£16.65

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.333£16.65

*price indicative

RS Stock No.:
224-9906
Mfr. Part No.:
3040643
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Strain relief

Series

PZ/4

COO (Country of Origin):
PL
The Phoenix Strain relief has length: 48.7 mm and width: 19.6 mm.

length: 48.7 mm
width: 19.6 mm
number of positions: 4
colour: black

Related links