National Semiconductor Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, ±3°C, 8 Pins
- RS Stock No.:
- 534-3863
- Mfr. Part No.:
- LM75CIM-5/NOPB
- Brand:
- National Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 534-3863
- Mfr. Part No.:
- LM75CIM-5/NOPB
- Brand:
- National Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | National Semiconductor | |
Output Type | Digital | |
Interface Type | Serial-2 Wire, Serial-I2C | |
Accuracy | ±3°C | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Minimum Operating Temperature | -55 °C | |
Operating Temperature Range | -55 → +125 °C | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Package Type | SOIC | |
Length | 4.9mm | |
Height | 1.45mm | |
Width | 3.9mm | |
Resolution | 9 bit | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Select all | ||
---|---|---|
Brand National Semiconductor | ||
Output Type Digital | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Resolution 9 bit | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||