Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage ON/OFF, PID,
- RS Stock No.:
- 818-8906
- Mfr. Part No.:
- E5GC-RX2DCM-000
- Brand:
- Omron
Subtotal (1 unit)*
£200.30
(exc. VAT)
£240.36
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 1 unit(s) shipping from 20 October 2025
- Plus 3 unit(s) shipping from 04 November 2025
Units | Per unit |
---|---|
1 + | £200.30 |
*price indicative
- RS Stock No.:
- 818-8906
- Mfr. Part No.:
- E5GC-RX2DCM-000
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Type | Relay | |
Supply Voltage | 24 V ac/dc | |
Size | 48 x 48mm | |
Number of Outputs | 1 | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +55°C | |
Temperature Range | +400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C | |
Control Type | ON/OFF, PID, 2-PID Controller | |
Display Type | LCD, Single Line | |
IP Rating | IP00, IP20, IP66 | |
Range | Omron E5GC | |
Series | E5GC | |
Additional Functionality | ON/OFF | |
Mounting Type | Panel Mount | |
Input Type | Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue | |
Panel Depth | 92mm | |
Display Colour | White | |
Termination Type | Push In | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range +400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Display Type LCD, Single Line | ||
IP Rating IP00, IP20, IP66 | ||
Range Omron E5GC | ||
Series E5GC | ||
Additional Functionality ON/OFF | ||
Mounting Type Panel Mount | ||
Input Type Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue | ||
Panel Depth 92mm | ||
Display Colour White | ||
Termination Type Push In | ||
- COO (Country of Origin):
- CN
E5GC Digital Temperature Controllers (48 x 24mm)
The Easy-to-read high contrast display with white characters and 10.5 mm large characters is visible from large distances and from any angle.
Compact body from 48 x 24 mm
4-digit dual display show PV and SV at the same time
Universal input from TC, Pt sensors, analog current and voltage
High-speed sampling at 50 ms
Easy to set up, and operate intuitively via CX-Thermo without power supply
Functions for diagnosis for secure operations
Easy connections to a PLC with programless communications
Alarm for loop break or PV change rate, heater burnout or sensor burnout detection
Available with screw terminals or screwless clamp terminals for different wiring method
- E5GC-_6 with screw terminal blocks
- E5GC-_C with screwless clamp terminal blocks
Related links
- Omron E5GC Panel Mount PID Temperature Controller 1 Output Relay PID,
- Omron E5GC Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5GC Panel Mount PID Temperature Controller 1 Output Linear 4-20 mA, 100 → 240 V ac Supply
- Omron E5GC Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 → 240 V ac
- Omron E5GC Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 → 240
- Omron E5GC Panel Mount PID Temperature Controller 1 Output SSR Logic, 24 V ac/dc Supply
- Omron E5GC Panel Mount PID Temperature Controller 1 Output Linear 4-20 mA, 24 V ac/dc Supply
- Omron E5GC Panel Mount PID Temperature Controller 3 Output Relay