Fuji PXG4 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 787-9737
- Mfr. Part No.:
- PXG4 AYY1 0BY00
- Brand:
- Fuji
Image representative of range
- RS Stock No.:
- 787-9737
- Mfr. Part No.:
- PXG4 AYY1 0BY00
- Brand:
- Fuji
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, 32 → +1472 (Type J Thermocouple) °C, 32 → +2192 (Type K Thermocouple) °C | |
| Display Type | 2 Lines, 4 Digits, 7-Segment LED | |
| Additional Functionality | PID Function Only | |
| Range | PXG4 | |
| Series | PXG4 | |
| Panel Depth | 78.8mm | |
| Display Colour | Green, Red | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Temperature Range 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, 32 → +1472 (Type J Thermocouple) °C, 32 → +2192 (Type K Thermocouple) °C | ||
Display Type 2 Lines, 4 Digits, 7-Segment LED | ||
Additional Functionality PID Function Only | ||
Range PXG4 | ||
Series PXG4 | ||
Panel Depth 78.8mm | ||
Display Colour Green, Red | ||
- COO (Country of Origin):
- CN
Fuji PXG4 Temperature Controller
These controller is also designed for servo control. Motorized valve control outputs with or without position feedback are available.
Large LED display
Password functionality
User key to which you can assign a function
Wide variety and number of input / output
Universal inputs: Thermocouple, resistance bulb, current, voltage, mV linear
Sampling cycle 200 ms
Input indication accuracy ±0.3%FS
A variety of functions extending the possibility of temperature controller
Control method selectable out of 8 different types
Auto tuning function
Manual control function
Motorized valve control output
Heating/cooling control selectable
Soft start function that limits MV output when starting Up
Ramp SV function enables graduate change of SV
Guarantee soak function provided, 16 step ramp/soak function
Remote SV input function
Control standby function
Loader interface (RS-232C) standard provided
Front water-proof structure IP66
