Fuji PXR9 PID Temperature Controller, 96 x 96mm, 1 Output Current, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 787-9730
- Mfr. Part No.:
- PXR9 TEY1 1B000
- Brand:
- Fuji
Image representative of range
- RS Stock No.:
- 787-9730
- Mfr. Part No.:
- PXR9 TEY1 1B000
- Brand:
- Fuji
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Output Type | Current | |
| Supply Voltage | 24 V ac/dc | |
| Size | 96 x 96mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C | |
| Display Type | 2 Lines, 4 Digits, 7-Segment LED | |
| IP Rating | IP20, IP66 | |
| Additional Functionality | ON/OFF | |
| Series | PXR9 | |
| Range | PXR9 | |
| Display Colour | Green, Red | |
| Panel Depth | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Output Type Current | ||
Supply Voltage 24 V ac/dc | ||
Size 96 x 96mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C | ||
Display Type 2 Lines, 4 Digits, 7-Segment LED | ||
IP Rating IP20, IP66 | ||
Additional Functionality ON/OFF | ||
Series PXR9 | ||
Range PXR9 | ||
Display Colour Green, Red | ||
Panel Depth 79.5mm | ||
- COO (Country of Origin):
- CN
Fuji PXR5 Temperature Controller
In addition to auto-tuning and fuzzy control, Fuji PXR9 temperature controllers now come with self-tuning - an innovation in the control field. Self-tuning automatically re-tunes the controller under certain conditions, without the need to revert to auto-tuning.
Large LED display
Input types: TC, RTD, 1-5Vdc and 4-20mA
Output types: relay contact, SSR/SSC and 4-20mA
On/off control, PID with auto-tune &Fuzzy control as standard
Fuzzy control eliminates overshoot & reduces external disturbance
16 types of alarm with one or two relay contact outputs
Setpoint ramping, dual PID heating/cooling and heater break alarm
Weatherproof front panel IP66
