Fuji PXR5 PID Temperature Controller, 48 x 96mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-9698
Mfr. Part No.:
PXR5 TAY1 1V000
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C

Display Type

2 Lines, 4 Digits, 7-Segment LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Series

PXR5

Range

PXR5

Panel Depth

78mm

Display Colour

Green, Red

COO (Country of Origin):
CN

Fuji PXR5 Temperature Controller


The PXR5 temperature controllers is a 48 x 96 mm controller especially suitable for control panel applications. It is compact, easy to use and with a large LED display.
In addition to auto-tuning and fuzzy control, Fuji PXR5 temperature controllers now come with self-tuning - an innovation in the control field. Self-tuning automatically re-tunes the controller under certain conditions, without the need to revert to auto-tuning.

Controller size 48 x 96 mm
Large LED display
Input types: TC, RTD, 1-5Vdc and 4-20mA
Output types: relay contact, SSR/SSC and 4-20mA
On/off control, PID with auto-tune & Fuzzy control as standard
Fuzzy control eliminates overshoot & reduces external disturbance
16 types of alarm with one or two relay contact outputs
Setpoint ramping, dual PID heating/cooling and heater break alarm
Weatherproof front panel IP66

Recently viewed