RS PRO 1/8 DIN Rail PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
774-0294
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Mounting Type

1/8 DIN Rail

Additional Functionality

ON/OFF

Series

RS PRO

Range

RS Brand

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

86.5mm

Display Colour

Green, Red

COO (Country of Origin):
TR

Process Controller with "Smart I/O Module" System


This series of process controllers with “Smart I/O Module” System are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, multifunction control outputs, selectable alarm functions, serial communication unit and input/output modules.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.

4 digits process (PV) and 4 digits process set (SV) display
Universal process input
Optional secondary sensor input
Dual or multi point calibration for DC-Voltage/DC-Current input
Configurable ON/OFF, P, PI, PO and PID control forms
Auto-tune and Self-tune PID
Manual/Automatic mode selection for control outputs
Bumpless transfer
Smart I/O module system
Programmable heating, cooling and alarm functions for control outputs
Motorized valve control function
8 steps profile control ( Ramp & Soak) function and start-hold-stop by using logic input module
Remote set point function by using analogue input modules
Retransmission of process value or process control by using 0/4 - 20 mA DC-Current Output Module
Hardware configuration by using input/output modules

Related links