RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 701-2763
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-2763
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | ON/OFF | |
| Display Type | LED | |
| IP Rating | IP20, IP66 | |
| Series | RS PRO | |
| Additional Functionality | ON/OFF | |
| Display Colour | Red/Green | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Control Type ON/OFF | ||
Display Type LED | ||
IP Rating IP20, IP66 | ||
Series RS PRO | ||
Additional Functionality ON/OFF | ||
Display Colour Red/Green | ||
Panel Depth 70mm | ||
RoHS Status: Exempt
