Eurotherm 2108i PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Changeover Relay, 85 → 264 V ac Supply
- RS Stock No.:
- 313-2829
- Mfr. Part No.:
- 2108i/AL/RD/VH/HA/LA
- Brand:
- Eurotherm
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£301.89
(exc. VAT)
£362.27
(inc. VAT)
- RS Stock No.:
- 313-2829
- Mfr. Part No.:
- 2108i/AL/RD/VH/HA/LA
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Changeover Relay | |
| Supply Voltage | 85 → 264 V ac | |
| Size | 96 x 48 (1/8 DIN)mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -210 → +1820 °C | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Range | Eurotherm 2108 | |
| Series | 2108i | |
| Display Colour | Red | |
| Panel Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Changeover Relay | ||
Supply Voltage 85 → 264 V ac | ||
Size 96 x 48 (1/8 DIN)mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -210 → +1820 °C | ||
Display Type LED | ||
IP Rating IP65 | ||
Range Eurotherm 2108 | ||
Series 2108i | ||
Display Colour Red | ||
Panel Depth 103mm | ||
- COO (Country of Origin):
- GB


Eurotherm PID Temperature Controllers
The Eurotherm 2108i series PID temperature controller provides accurate measurement and display of temperature along with other process variables in a standard, 1/8 DIN panel format. It is enabled with 2 alarm relay outputs for operator alert and process protection. A universal input allows selection of 9, internally stored thermocouple types and Pt100 resistance thermometer. Linearization for other inputs may be factory downloaded. It has a key lock and passwords that prevent unauthorised access to configuration and alarm settings. The controller has a supply voltage of 85VAC to 264VAC.
Eurotherm:
Calibration accuracy preserved with a self-correcting input circuit. It also has a user calibration facility to allow offsets to be applied that can compensate for sensor and other systems errors
Linear mA and mV inputs can be scaled to the desired display range
Eurotherm:
Calibration accuracy preserved with a self-correcting input circuit. It also has a user calibration facility to allow offsets to be applied that can compensate for sensor and other systems errors
Linear mA and mV inputs can be scaled to the desired display range
Features and Benefits
2 alarm relay outputs are provided from up to 3 internal software alarms
High alarm1 and Low alarm 2 outputs
3 alarm set points
Covers a wide range of temperature and process inputs
Front panel button to acknowledge new alarms and reset old alarms
Latching or non-latching operation can be selected and alarm delays applied
Plug-in from front
RTD input Pt100 (3-wire)
Separate warning and shut-down limits
Two alarm relay outputs are for operator alert and plant protection
Red display colour
High alarm1 and Low alarm 2 outputs
3 alarm set points
Covers a wide range of temperature and process inputs
Front panel button to acknowledge new alarms and reset old alarms
Latching or non-latching operation can be selected and alarm delays applied
Plug-in from front
RTD input Pt100 (3-wire)
Separate warning and shut-down limits
Two alarm relay outputs are for operator alert and plant protection
Red display colour
Certifications
CE certified
IP65 rated
IP65 rated

