Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2554
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1293 | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| Conductor Material | Tinned Annealed Copper | |
| Number of Pairs | 2 | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1293 | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
Conductor Material Tinned Annealed Copper | ||
Number of Pairs 2 | ||
Cable Shape Multicore | ||
RoHS Status: Not Applicable
Type CW1293 Telephone Cable
Standards
CW1293