Molex Whip Omni-Directional Telemetry Antenna with SMA RP Connector, LoRaWAN

Bulk discount available

Subtotal 10 units (supplied in a bag)*

£34.20

(exc. VAT)

£41.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 568 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 48£3.42
50 - 98£3.21
100 - 248£2.845
250 +£2.65

*price indicative

Packaging Options:
RS Stock No.:
215-0982P
Mfr. Part No.:
216196-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Telemetry Antenna

RF Protocols

LoRaWAN

Antenna Physical Form

Whip

Connector Type

SMA RP

Bandwidth

47MHz

Antenna Length

196mm

Antenna Mount Type

Through Hole/Bolted

Maximum Frequency

915MHz

Gain

2.5dBi

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

868MHz

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Number of Bands

1

Series

216196

COO (Country of Origin):
CN
The Molex LoRa external antenna which is flexible whip antennas operating on LoRa frequency bands and offering high performance and 360° coverage. It is used in smart city, smart meters, power devices.

Strong and stable wireless connection

Long range coverage