Molex Whip Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 215-0980P
- Mfr. Part No.:
- 216196-0001
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£42.65
(exc. VAT)
£51.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,206 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 48 | £4.265 |
| 50 - 98 | £4.005 |
| 100 - 248 | £3.565 |
| 250 + | £3.305 |
*price indicative
- RS Stock No.:
- 215-0980P
- Mfr. Part No.:
- 216196-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Telemetry Antenna | |
| RF Protocols | LoRaWAN | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Bandwidth | 47MHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Antenna Length | 196mm | |
| Gain | 2.5dBi | |
| Maximum Frequency | 915MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 868MHz | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Series | 216196 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Telemetry Antenna | ||
RF Protocols LoRaWAN | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Bandwidth 47MHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Antenna Length 196mm | ||
Gain 2.5dBi | ||
Maximum Frequency 915MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 868MHz | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Series 216196 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Molex LoRa external antenna which is flexible whip antennas operating on LoRa frequency bands and offering high performance and 360° coverage. It is used in smart city, smart meters, power devices.
Strong and stable wireless connection
Long range coverage
