Omron Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£11.96

(exc. VAT)

£14.35

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 20 left, ready to ship
  • Plus 30 left, ready to ship from another location
  • Final 1,180 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 - 190£1.196£11.96
200 - 990£0.844£8.44
1000 - 1990£0.581£5.81
2000 - 3990£0.565£5.65
4000 +£0.55£5.50

*price indicative

Packaging Options:
RS Stock No.:
765-0384
Mfr. Part No.:
B3FS-4002P
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Terminal Type

Solder

Actuator Length

0.4mm

Actuator Colour

Black

Actuator Type

Cap

Length

12mm

Width

12mm

Dimensions

12 x 12mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.47 N

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Mechanical Life

3000000Cycles

COO (Country of Origin):
CN

Omron Tactile Switches - B3FS-4 Series


The Omron B3FS-4 series of tactile switches are SMD type and feature a distinctive snapping action for enhanced user feedback. The B3FS-4 series also features an extended life and excellent mechanical and electrical durability.

Operating force: 1.47N
Rated for 3 million lifecycles


Tactile

Related links