Omron Button Tactile Switch, SPST 50 mA @ 12 V dc 0.7mm Through Hole
- RS Stock No.:
- 682-1424
- Mfr. Part No.:
- B3U-3100P
- Brand:
- Omron
Subtotal (1 pack of 5 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 30 October 2025
- Plus 200 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.28 | £6.40 |
*price indicative
- RS Stock No.:
- 682-1424
- Mfr. Part No.:
- B3U-3100P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Actuator Length | 0.7mm | |
Actuator Type | Button | |
Length | 3mm | |
Width | 2.5mm | |
Dimensions | 3 x 2.5 x 1.2mm | |
Mounting Type | Through Hole | |
Contact Current Rating | 50 mA @ 12 V dc | |
Height | 1.2mm | |
Operating Force | 1.59 N | |
Mechanical Life | 100000Operations | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +70°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 0.7mm | ||
Actuator Type Button | ||
Length 3mm | ||
Width 2.5mm | ||
Dimensions 3 x 2.5 x 1.2mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 1.2mm | ||
Operating Force 1.59 N | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
Tactile Switches Omron B3U
Ultra-small tactile switch with high contact reliability.
Dust - proof construction provides high reliability in dusty environments
Tactile
Related links
- Omron Button Tactile Switch, SPST 50 mA @ 12 V dc 0.7mm Through Hole
- Omron Button Tactile Switch, SPST 50 mA @ 12 V ac 0.4mm Through Hole
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 12 V ac 0.7mm Through Hole
- Omron Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Omron Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm