Omron Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
682-1412
Mfr. Part No.:
B3SN3112P
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Type

Button

Length

6.5mm

Width

6mm

Dimensions

6.5 x 6 x 3.10mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

3.1mm

Operating Force

1.57 N

Minimum Operating Temperature

-25°C

Contact Material

Gold Plated

Operating Temperature Range

-25 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Tactile Switches Omron B3SN


Slim, sealed switches with surface-mounting terminals

Slim profile helps to downsize products
Available with ground terminals for protection against static electricity
Sealed construction conforming to IP67 (IEC-60529)

Note

Manufacturers part numbers with the P suffix are supplied on tape reel or strip and part numbers without the P suffix are bag quantity


Tactile

Related links