Omron Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- RS Stock No.:
- 682-1406
- Mfr. Part No.:
- B3SN-3012
- Brand:
- Omron
Subtotal (1 pack of 5 units)*
£5.33
(exc. VAT)
£6.395
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.066 | £5.33 |
*price indicative
- RS Stock No.:
- 682-1406
- Mfr. Part No.:
- B3SN-3012
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | SPST | |
Terminal Type | Surface Mount | |
Actuator Type | Button | |
Length | 6.5mm | |
Width | 6mm | |
Dimensions | 6.5 x 6 x 3.10mm | |
Mounting Type | Through Hole | |
Contact Current Rating | 50 mA @ 24 V dc | |
Height | 3.1mm | |
Operating Force | 1.57 N | |
Maximum Operating Temperature | +70°C | |
Contact Material | Gold Plated | |
Mechanical Life | 50000Operations | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Type Button | ||
Length 6.5mm | ||
Width 6mm | ||
Dimensions 6.5 x 6 x 3.10mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Height 3.1mm | ||
Operating Force 1.57 N | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold Plated | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Tactile Switches Omron B3SN
Slim, sealed switches with surface-mounting terminals
Slim profile helps to downsize products
Available with ground terminals for protection against static electricity
Sealed construction conforming to IP67 (IEC-60529)
Available with ground terminals for protection against static electricity
Sealed construction conforming to IP67 (IEC-60529)
Note
Manufacturers part numbers with the P suffix are supplied on tape reel or strip and part numbers without the P suffix are bag quantity
Tactile
Related links
- Omron Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Omron Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Omron Button Tactile Switch, SPST 50 mA @ 12 V dc 0.7mm Through Hole
- Omron Button Tactile Switch, SPST 50 mA @ 12 V ac 0.4mm Through Hole
- Omron IP67 Push Button Tactile Switch, SPST 50 mA @ 24 V dc 4mm
- Omron Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Omron Cream Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm
- Omron Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole