Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm Through Hole
- RS Stock No.:
- 682-1266
- Mfr. Part No.:
- B3FS-1010
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-1266
- Mfr. Part No.:
- B3FS-1010
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | SPST | |
Terminal Type | Surface Mount | |
Actuator Length | 1.7mm | |
Actuator Type | Plunger | |
Length | 6.3mm | |
Width | 6mm | |
Dimensions | 6.3 x 6 x 4.30mm | |
Mounting Type | Through Hole | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 0.98 N | |
Height | 4.3mm | |
Minimum Operating Temperature | -25°C | |
Contact Material | Silver Plated | |
Operating Temperature Range | -25 → +70°C | |
Mechanical Life | 1000000Operations | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Length 1.7mm | ||
Actuator Type Plunger | ||
Length 6.3mm | ||
Width 6mm | ||
Dimensions 6.3 x 6 x 4.30mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 0.98 N | ||
Height 4.3mm | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Plated | ||
Operating Temperature Range -25 → +70°C | ||
Mechanical Life 1000000Operations | ||
Maximum Operating Temperature +70°C | ||
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Note
Manufacturers part numbers with the P suffix are supplied on tape reel or strip and part numbers without the P suffix are bag quantity
Tactile
Related links
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm Through Hole
- Omron IP00 Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm Through Hole
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
- Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.75mm Through Hole
- Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.75mm Through Hole