Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm
- RS Stock No.:
- 682-1232
- Mfr. Part No.:
- B3F6002
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-1232
- Mfr. Part No.:
- B3F6002
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Actuator Length | 0.9mm | |
Actuator Colour | Yellow | |
Actuator Type | Plunger | |
Dimensions | 6 x 6 x 4.3mm | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 1.47 N | |
Height | 4.3mm | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 0.9mm | ||
Actuator Colour Yellow | ||
Actuator Type Plunger | ||
Dimensions 6 x 6 x 4.3mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.47 N | ||
Height 4.3mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CN
Tactile Switches Omron B3F6000 series (6 x 6 mm)
Tactile