Omron Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- RS Stock No.:
- 682-1222
- Mfr. Part No.:
- B3F-5051
- Brand:
- Omron
Subtotal (1 pack of 5 units)*
£13.23
(exc. VAT)
£15.875
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 315 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.646 | £13.23 |
*price indicative
- RS Stock No.:
- 682-1222
- Mfr. Part No.:
- B3F-5051
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Actuator Length | 3mm | |
Actuator Colour | Blue | |
Actuator Type | Plunger | |
Length | 12mm | |
Width | 12mm | |
Dimensions | 12 x 12 x 7.3mm | |
Mounting Type | Through Hole | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 1.27 N | |
Height | 7.3mm | |
Mechanical Life | 3000000Operations | |
Operating Temperature Range | -25 → +70°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Gold Plated | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 3mm | ||
Actuator Colour Blue | ||
Actuator Type Plunger | ||
Length 12mm | ||
Width 12mm | ||
Dimensions 12 x 12 x 7.3mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.27 N | ||
Height 7.3mm | ||
Mechanical Life 3000000Operations | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
Tactile Switches Omron B3F5000 series (12 x 12 mm)
Variants available with flat or projected actuators, gold contacts and earth terminals
Long life expectancy.
Long life expectancy.
Tactile
Related links
- Omron Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Omron Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Omron IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole
- Omron White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Omron Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Omron IP67 White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm
- Omron IP67 Blue Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount