Advantech Handheld Computer WiFi Kit for use with UTC-515, UTC-520
- RS Stock No.:
- 740-5941
- Mfr. Part No.:
- UTC-WIFI-RS-Kit
- Brand:
- Advantech
Stock information currently inaccessible
- RS Stock No.:
- 740-5941
- Mfr. Part No.:
- UTC-WIFI-RS-Kit
- Brand:
- Advantech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| For Use With | UTC-515, UTC-520 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
For Use With UTC-515, UTC-520 | ||
802.11 (a/b/g/n) Mini PCIe WiFi Kit for UTC-5xx Series Touch Panel Computers
This 802 dual- band mini PCI express wireless module, for use with UTC-515D and UTC-520D touch panel computers, complies with standard IEEE 802.11 a/b/g/n, supporting up to 300 Mbps data rates. This WiFi module is based on Atheros AR9280 solution, which is dual-band (2.4GHz and 5GHz) 2x2 MIMO PCIe design, targeting enterprise and high-end consumer notebooks. The solution enables up to 10 times the throughput and more than twice the range of 802.11a/g solutions.
Mini PCI Express
Wireless connection up to 300 Mbps
Low power consumption and high performance
2 antennas to support 2(Tx) and 2(Rx) MIMO technology
Enhanced wireless security: AES, WEP and WPA/WPA2 offering enhanced data protection
Windows XP/ Vista driver support
Wireless connection up to 300 Mbps
Low power consumption and high performance
2 antennas to support 2(Tx) and 2(Rx) MIMO technology
Enhanced wireless security: AES, WEP and WPA/WPA2 offering enhanced data protection
Windows XP/ Vista driver support
Digital Signage Hardware and Software
A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.