Phoenix Contact AC-DC Power Supply, 2904614, 24V dc, 2.5A, 96W, Dual Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 255-9499
- Mfr. Part No.:
- 2904614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£232.81
(exc. VAT)
£279.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £232.81 |
*price indicative
- RS Stock No.:
- 255-9499
- Mfr. Part No.:
- 2904614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Output Voltage | 24V dc | |
Output Current | 2.5A | |
Power Rating | 96W | |
Number of Outputs | 2 | |
Input Voltage | 100 → 240V ac | |
Mounting Type | DIN Rail | |
Length | 99mm | |
Width | 40mm | |
Depth | 114mm | |
Efficiency | 94% | |
Series | QUINT4 | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Hazardous Area Certification | ATEX, IECEx | |
Weight | 360g | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Power Rating 96W | ||
Number of Outputs 2 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type DIN Rail | ||
Length 99mm | ||
Width 40mm | ||
Depth 114mm | ||
Efficiency 94% | ||
Series QUINT4 | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Weight 360g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Phoenix Contact AC-DC Power Supply, 100 to 240V AC Input Voltage, 2 Outputs - 2904614
This AC-DC power supply by Phoenix Contact offers a reliable and energy-efficient solution for your power needs. With an output of 24V DC and a current of 2.5A, this power supply ensures high traffic power delivery for your applications. The dual output feature enhances flexibility and efficiency, making it an ideal choice for various industries.
Features & Benefits
• Dual output power supply, providing flexibility in power distribution
• High output current of 2.5A ensures reliable performance
• Wide input voltage range of 100 to 240V AC for versatile applications
• Efficient operation with an output of 24V DC, suitable for diverse industrial settings
• Energy-efficient design minimises power consumption while delivering optimum performance.
• High output current of 2.5A ensures reliable performance
• Wide input voltage range of 100 to 240V AC for versatile applications
• Efficient operation with an output of 24V DC, suitable for diverse industrial settings
• Energy-efficient design minimises power consumption while delivering optimum performance.
Applications
• Ideal for use in automation systems requiring stable power supply
• Suitable for electronics and electrical equipment that demand a consistent 24V DC output
• Can be used for mechanical setups where energy-efficient and reliable power sources are essential
• Suitable for electronics and electrical equipment that demand a consistent 24V DC output
• Can be used for mechanical setups where energy-efficient and reliable power sources are essential
Can it deliver a stable 24V DC output for industrial applications?
This power supply ensures a reliable 24V DC output for various industrial applications.
Will it provide dual output capabilities for increased flexibility?
Yes, this power supply features dual output functionality for enhanced versatility.
Is it energy-efficient and suitable for high traffic power requirements?
Yes, this power supply is energy-efficient, making it reliable for high-traffic power demands.
Can it handle input voltage fluctuations effectively?
This power supply is designed to handle input voltage ranging from 100-240V AC seamlessly.
How does it ensure reliable performance in diverse industrial settings?
The AC-DC power supply offers a stable 24V DC output and a 2.5A current for optimal performance across various industrial applications.
Related links
- Schneider Electric Power Supply 3.3/24V 40W 100 → 240V ac Input Voltage
- ifm electronic Switching Power Supply 24 → 28V dc 1 Output, 100 → 240V ac Input Voltage
- Omron Switching Power Supply 12V dc 30W 100 → 240V ac Input Voltage
- Legrand Switching Power Supply 24V dc 60W, 100 → 240V ac Input Voltage
- Schneider Electric Switching Power Supply 24V dc 100W 100 → 240V ac Input
- Schneider Electric Switching Power Supply 24V dc 150W 100 → 240V ac Input
- Phoenix Contact Switching Power Supply 24V dc Quad Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 3.2A 1 Output, 100 → 240V ac Input Voltage