Omron Switching Power Supply, S8VK-T24024, 24V dc, 10A, 240W, 1 Output, 380 → 480 V ac, 450 → 600V dc

Bulk discount available

Subtotal (1 unit)*

£239.58

(exc. VAT)

£287.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£239.58
5 - 9£232.39
10 - 24£225.21
25 - 49£218.02
50 +£210.83

*price indicative

RS Stock No.:
181-3789
Mfr. Part No.:
S8VK-T24024
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Number of Outputs

1

Input Voltage

380 → 480 V ac, 450 → 600V dc

Mounting Type

DIN Rail Mount

Length

60mm

Width

150mm

Depth

125mm

Efficiency

89%

Series

S8VK-T

Weight

1kg

Maximum Temperature

+70°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Omron S8VK-T Series Switching Power Supply, 24V Output Voltage, 10A Output Current - S8VK-T24024


This switching power supply is designed for reliable performance in demanding applications. As a compact unit, it delivers 24V DC power with a robust capacity of 240W and a current output of 10A. Measuring 60mm in length, 150mm in width, and 125mm in depth, this DIN rail mount power supply is ideal for industrial environments, ensuring durability and efficient operation under extreme temperatures ranging from -40 to +70 °C.

Features & Benefits


• Wide input voltage range from 380 to 480 V AC
• Automatic overload protection prevents damage during faults
• Meets international standards for electrical safety and emissions
• Single output for straightforward integration in systems
• Compact design aids in installation and space-saving usage

Applications


• Suitable for powering automation equipment
• Ideal for use in electrical control cabinets
• Utilised in various industrial machinery for reliable operation
• Perfect for driving DC motors in automated systems
• Compatible with a broad range of electrical distribution systems

What is the significance of the high-efficiency rating?


The high efficiency of 89% reduces energy consumption, lowering operating costs while enhancing thermal performance. This efficiency ensures less energy loss, resulting in cooler operation, which prolongs the power supply's lifespan.

How does the product safeguard against overload conditions?


The automatic overload protection feature activates when the output current exceeds safe levels, preventing potential damage to the circuit. Once the current returns to standard levels, the unit resets, ensuring continuous operation without manual intervention.

Can it operate in extreme temperature conditions?


Yes, it is engineered to function efficiently within an ambient temperature range of -40 to +70°C, making it suitable for harsh industrial environments and ensuring reliable performance under varying operational conditions.

What installation considerations should be noted?


This model is designed for DIN rail mounting, facilitating easy installation in control panels and ensuring proper airflow for cooling, which is crucial for maintaining optimal performance over time.

Is it compliant with regulatory standards?


This unit meets multiple international standards for safety and electromagnetic interference, confirming its reliability for industrial applications and ensuring compliance with necessary regulations for electrical devices.

Related links