Omron Bench Power Supply, S8VK-T Series
- RS Stock No.:
- 181-3788
- Mfr. Part No.:
- S8VK-T48024
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3788
- Mfr. Part No.:
- S8VK-T48024
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Series | S8VK-T | |
Input Voltage | 380 → 480 V ac, 450 → 600 V dc | |
Output Voltage | 24V dc | |
Output Current | 20A | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Omron | ||
Series S8VK-T | ||
Input Voltage 380 → 480 V ac, 450 → 600 V dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
Omron Embedded Switch Mode Power Supply
The Omron 480W is an enclosed DIN rail 3-phase power supply. It operates on 380VAC to 480VAC voltage supply. It outputs DC voltage of 24V and rated current of 20A. This device has a wide operating temperature range between -40°C and 70°C. It can perform parallel operations up to two power supplies.
Features and Benefits
• Compact size
• Easy and quick installation
• Harmonic current emissions
• High efficiency up to 91%
• Optimum performance
• Power boost function at 120%
• Resistant to tough environments
• Easy and quick installation
• Harmonic current emissions
• High efficiency up to 91%
• Optimum performance
• Power boost function at 120%
• Resistant to tough environments
Applications
• Machine tool industry
• Mobile phone chargers
• Security systems
• Mobile phone chargers
• Security systems
Certifications
• CSA certified• EN/IEC 60529• IP20 rating• UL approved