Siemens, 3RT Surge Suppressor Unit 48 V ac, 70 V dc Maximum Voltage Rating Surge Protection Device
- RS Stock No.:
- 861-3553
- Mfr. Part No.:
- 3RT29261CB00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-3553
- Mfr. Part No.:
- 3RT29261CB00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage Rating | 48 V ac, 70 V dc | |
| Mounting Type | Clip On | |
| Series | 3RT | |
| Length | 29.5mm | |
| Depth | 30mm | |
| Height | 14.4mm | |
| Dimensions | 29.5 x 30 x 14.4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 48 V ac, 70 V dc | ||
Mounting Type Clip On | ||
Series 3RT | ||
Length 29.5mm | ||
Depth 30mm | ||
Height 14.4mm | ||
Dimensions 29.5 x 30 x 14.4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
