Phoenix Contact, VAL-MS 230/FM Surge Arrester 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

Bulk discount available

Subtotal (1 unit)*

£108.11

(exc. VAT)

£129.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£108.11
10 - 24£97.30
25 - 49£87.57
50 - 99£78.81
100 +£70.92

*price indicative

RS Stock No.:
802-8138
Mfr. Part No.:
2839130
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-MS 230/FM

Length

17.7mm

Depth

65.7mm

Height

96.8mm

Dimensions

96.8 x 17.6 x 65.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact VAL-MS 230/FM Series Surge Arrester, 275V AC Maximum Voltage Rating, DIN Rail Mount - 2839130


This surge arrester is specifically designed to protect against electrical surges in industrial settings. With a maximum voltage rating of 275V AC, it effectively safeguards sensitive electronic equipment. Its Type 2 classification makes it crucial in surge protection systems, suitable for environments prone to high surge currents.

Features & Benefits


• Compact design for DIN rail mounting
• Handles maximum surge currents up to 40kA
• Functions in temperatures ranging from -40 to +80°C
• Provides high surge current protection for devices

Applications


• Safeguarding electrical equipment against surges
• Ideal for installation in control cabinets and distribution boards
• Protecting sensitive electronic

What installation requirements are needed for proper functionality?


Ensure the unit is securely mounted on a DIN rail and properly connected to the supply circuit for optimal performance.

How does it perform in extreme temperatures?


The device operates effectively across a wide temperature range, maintaining functionality in both low and high temperature extremes.

Is it compatible with other surge protection devices?


Yes, it can integrate with various types of surge protection systems to enhance overall electrical safety.


Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Related links