Phoenix Contact, F-MS 12 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 802-6704
- Mfr. Part No.:
- 2817990
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£52.18
(exc. VAT)
£62.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £52.18 |
10 - 24 | £46.96 |
25 - 49 | £43.11 |
50 - 99 | £41.97 |
100 + | £40.90 |
*price indicative
- RS Stock No.:
- 802-6704
- Mfr. Part No.:
- 2817990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Surge Arrester Protection Module | |
Maximum Voltage Rating | 230 V ac | |
Mounting Type | Through Hole | |
Maximum Surge Current | 40kA | |
Series | F-MS 12 ST | |
Length | 52.5mm | |
Depth | 17.4mm | |
Height | 55.5mm | |
Dimensions | 52.5 x 17.4 x 55.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type Through Hole | ||
Maximum Surge Current 40kA | ||
Series F-MS 12 ST | ||
Length 52.5mm | ||
Depth 17.4mm | ||
Height 55.5mm | ||
Dimensions 52.5 x 17.4 x 55.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Single & 3-phase Mains FLT & VAL Series
Pluggable modules on a fixed base element, for easy installation and fast replacement.
Variable installation direction of base element
Mechanical status indicators
Thermal disconnect device
Mechanical coding to prevent incorrect plugging in of modules
Common floating remote indicator contact for all plugs
Mechanical status indicators
Thermal disconnect device
Mechanical coding to prevent incorrect plugging in of modules
Common floating remote indicator contact for all plugs
Standards
IEC 61643, VDE V 0185-3
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, VAL-MS 230 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-MS 120 ST Surge Protector 120 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-CP-N/PE-350-ST Surge Protector 264 V ac Maximum Voltage Rating 40kA Maximum Surge Current
- Phoenix Contact, VAL-MS 230/FM Surge Arrester 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Schneider Electric, Acti9 Surge Arrester 400 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- Phoenix Contact, PRT PV Surge Arrester 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- Dehn, DG Surge Protection Plug 255 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester Protection