Phoenix Contact, D-LAN-CAT.5E Surge Protection Device 7 V dc Maximum Voltage Rating 2.5kA Maximum Surge Current

Bulk discount available

Subtotal (1 unit)*

£153.30

(exc. VAT)

£183.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£153.30
5 - 9£147.17
10 - 19£139.50
20 +£127.24

*price indicative

RS Stock No.:
504-3579
Mfr. Part No.:
2858991
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Attachment Plug

Maximum Voltage Rating

7 V dc

Mounting Type

Connection-Specific Intermediate Plugging

Maximum Surge Current

2.5kA

Series

D-LAN-CAT.5E

Depth

25.4mm

Height

94mm

Dimensions

25.4 x 94 x 25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Phoenix Contact D-LAN-CAT.5E Series Surge Protection Device, 25.4x94x25.4mm, 2.5 kA Maximum Surge Current - 2858991


This surge protection device is vital for protecting sensitive electronic equipment from transient voltages and surges. Specifically designed for network applications, it offers a dependable solution to prevent potential damage from electrical surges. This device effectively contributes to DC surge protection, ensuring safety in critical systems.

Features & Benefits


• High surge current protection of up to 2.5kA
• Maximum voltage rating of 7Vdc
• Compatible with connection-specific intermediate plugging
• Functions well in temperatures ranging from -40°C to +80°C
• Compact design with dimensions of 25.4x94x25.4mm
• Simplifies installation with an attachment plug surge suppressor feature

Applications


• Network surge protection in automation environments
• Suitable for various DC requiring surge suppression
• Enhancing electrical stability in connection-specific setups

What precautions should be taken during installation?


Ensure the device is properly connected to your network to maximise its protective capabilities.

Is this device compatible with various network types?


It is specifically designed for network environments, ensuring broad compatibility.

What maintenance does it require for optimal performance?


Regular inspections for physical damage and checking that connections remain secure will help maintain effectiveness.

Related links